WCAP-ATG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG5

860020373009

DigiKey Part Number
732-8796-1-ND - Cut Tape (CT)
732-8796-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020373009
Description
CAP ALUM 180UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020373009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
262.2 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,345
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿5.20000฿5.20
50฿4.32260฿216.13
100฿3.77000฿377.00
250฿3.34752฿836.88
500฿2.95750฿1,478.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500฿2.54475฿3,817.12
Manufacturers Standard Package