

860021375011 | |
---|---|
DigiKey Part Number | 732-8889-1-ND - Cut Tape (CT) 732-8889-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021375011 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021375011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 176.8 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿22.10000 | ฿22.10 |
50 | ฿18.88260 | ฿944.13 |
100 | ฿16.47750 | ฿1,647.75 |
250 | ฿14.62500 | ฿3,656.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ฿11.49525 | ฿6,897.15 |
1,200 | ฿10.96875 | ฿13,162.50 |