WCAP-ATLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLI

860080480025

DigiKey Part Number
732-9041-1-ND - Cut Tape (CT)
732-9041-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080480025
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080480025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
3.48 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿73.78000฿73.78
50฿62.92000฿3,146.00
100฿54.79500฿5,479.50
Tape & Box (TB)
QuantityUnit PriceExt Price
250฿43.84640฿10,961.60
500฿38.34676฿19,173.38
1,250฿36.53338฿45,666.72
Manufacturers Standard Package