

860130375008 | |
---|---|
DigiKey Part Number | 732-9341-1-ND - Cut Tape (CT) 732-9341-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130375008 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130375008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.311 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿30.88000 | ฿30.88 |
50 | ฿26.48760 | ฿1,324.38 |
100 | ฿23.04250 | ฿2,304.25 |
250 | ฿20.47500 | ฿5,118.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿16.11676 | ฿8,058.38 |
1,000 | ฿15.35625 | ฿15,356.25 |