

860160472004 | |
---|---|
DigiKey Part Number | 732-9504-1-ND - Cut Tape (CT) 732-9504-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160472004 |
Description | CAP ALUM 27UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160472004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 81.12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 156 mA @ 100 kHz | |
Impedance | 2.03 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4.88000 | ฿4.88 |
50 | ฿4.22500 | ฿211.25 |
100 | ฿3.67250 | ฿367.25 |
250 | ฿3.25000 | ฿812.50 |
500 | ฿2.86000 | ฿1,430.00 |
1,000 | ฿2.69750 | ฿2,697.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿2.42775 | ฿4,855.50 |