
870575575005 | |
---|---|
DigiKey Part Number | 732-870575575005CT-ND - Cut Tape (CT) 732-870575575005TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870575575005 |
Description | CAP ALUM HYBRID 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 290 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿78.65000 | ฿78.65 |
50 | ฿65.00000 | ฿3,250.00 |
150 | ฿55.25000 | ฿8,287.50 |
300 | ฿48.10000 | ฿14,430.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ฿45.17013 | ฿27,102.08 |