
875585757004 | |
---|---|
DigiKey Part Number | 732-875585757004TR-ND - Tape & Reel (TR) 732-875585757004CT-ND - Cut Tape (CT) 732-875585757004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585757004 |
Description | CAP ALUM HYBRID 56UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿94.90000 | ฿94.90 |
50 | ฿77.35000 | ฿3,867.50 |
125 | ฿65.00000 | ฿8,125.00 |
250 | ฿55.57500 | ฿13,893.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿49.27650 | ฿24,638.25 |