

885012007011 | |
---|---|
DigiKey Part Number | 732-7815-2-ND - Tape & Reel (TR) 732-7815-1-ND - Cut Tape (CT) 732-7815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007011 |
Description | CAP CER 15PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.72300 | ฿17.23 |
50 | ฿1.18300 | ฿59.15 |
100 | ฿1.02050 | ฿102.05 |
500 | ฿0.74750 | ฿373.75 |
1,000 | ฿0.66333 | ฿663.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿0.53804 | ฿2,152.16 |
8,000 | ฿0.49152 | ฿3,932.16 |
12,000 | ฿0.46827 | ฿5,619.24 |
20,000 | ฿0.44250 | ฿8,850.00 |
28,000 | ฿0.42746 | ฿11,968.88 |
40,000 | ฿0.41299 | ฿16,519.60 |
48,000 | ฿0.40614 | ฿19,494.72 |
96,000 | ฿0.38307 | ฿36,774.72 |
100,000 | ฿0.38185 | ฿38,185.00 |