

885012206030 | |
---|---|
DigiKey Part Number | 732-7949-2-ND - Tape & Reel (TR) 732-7949-1-ND - Cut Tape (CT) 732-7949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206030 |
Description | CAP CER 220PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.20300 | ฿12.03 |
50 | ฿0.81900 | ฿40.95 |
100 | ฿0.70200 | ฿70.20 |
500 | ฿0.50376 | ฿251.88 |
1,000 | ฿0.44298 | ฿442.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿0.35271 | ฿1,410.84 |
8,000 | ฿0.31935 | ฿2,554.80 |
12,000 | ฿0.30266 | ฿3,631.92 |
20,000 | ฿0.28418 | ฿5,683.60 |
28,000 | ฿0.27338 | ฿7,654.64 |
40,000 | ฿0.26301 | ฿10,520.40 |
48,000 | ฿0.25810 | ฿12,388.80 |
96,000 | ฿0.24155 | ฿23,188.80 |
100,000 | ฿0.24067 | ฿24,067.00 |