
885012214005 | |
---|---|
DigiKey Part Number | 732-885012214005TR-ND - Tape & Reel (TR) 732-885012214005CT-ND - Cut Tape (CT) 732-885012214005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012214005 |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012214005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿74.75000 | ฿74.75 |
10 | ฿50.96000 | ฿509.60 |
50 | ฿41.54160 | ฿2,077.08 |
100 | ฿38.62950 | ฿3,862.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿33.70576 | ฿16,852.88 |
1,000 | ฿32.18183 | ฿32,181.83 |
1,500 | ฿31.41840 | ฿47,127.60 |
2,500 | ฿30.57236 | ฿76,430.90 |
3,500 | ฿30.07745 | ฿105,271.07 |
5,000 | ฿29.60133 | ฿148,006.65 |
6,000 | ฿29.37578 | ฿176,254.68 |