
885382208012 | |
---|---|
DigiKey Part Number | 732-13210-2-ND - Tape & Reel (TR) 732-13210-1-ND - Cut Tape (CT) 732-13210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208012 |
Description | CAP CER 4700PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.30000 | ฿14.30 |
10 | ฿8.61300 | ฿86.13 |
50 | ฿6.41560 | ฿320.78 |
100 | ฿5.73950 | ฿573.95 |
500 | ฿4.59420 | ฿2,297.10 |
1,000 | ฿4.24060 | ฿4,240.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿3.80434 | ฿11,413.02 |
6,000 | ฿3.59093 | ฿21,545.58 |
9,000 | ฿3.48400 | ฿31,356.00 |
15,000 | ฿3.36553 | ฿50,482.95 |
21,000 | ฿3.29627 | ฿69,221.67 |
30,000 | ฿3.22964 | ฿96,889.20 |
36,000 | ฿3.19807 | ฿115,130.52 |
72,000 | ฿3.09175 | ฿222,606.00 |
75,000 | ฿3.08610 | ฿231,457.50 |