
960100010 | |
---|---|
DigiKey Part Number | 732-12696-ND |
Manufacturer | |
Manufacturer Product Number | 960100010 |
Description | ROUND SPACER POLYAMIDE 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.394" (10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.157" (4.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6.18000 | ฿6.18 |
10 | ฿5.59000 | ฿55.90 |
50 | ฿5.08960 | ฿254.48 |
100 | ฿4.56300 | ฿456.30 |
250 | ฿4.06640 | ฿1,016.60 |
500 | ฿3.56850 | ฿1,784.25 |