
971120327 | |
|---|---|
DigiKey Part Number | 732-971120327-ND |
Manufacturer | |
Manufacturer Product Number | 971120327 |
Description | HEX STANDOFF M3 SS 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿60.46000 | ฿60.46 |
| 10 | ฿57.45000 | ฿574.50 |
| 50 | ฿51.17840 | ฿2,558.92 |
| 250 | ฿44.90636 | ฿11,226.59 |
| 1,250 | ฿41.77062 | ฿52,213.28 |
| 2,500 | ฿39.66891 | ฿99,172.27 |

