
971350477 | |
|---|---|
DigiKey Part Number | 732-13162-ND |
Manufacturer | |
Manufacturer Product Number | 971350477 |
Description | HEX STANDOFF M4 SS 35MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 1.378" (35.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.00mm) Hex |
Packaging Bulk | Between Board Height 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.693" (43.00mm) |
Type | Material |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿52.79490 | ฿26,397.45 |

