


7447783068 | |
|---|---|
DigiKey Part Number | 732-13552-2-ND - Tape & Reel (TR) 732-13552-1-ND - Cut Tape (CT) 732-13552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447783068 |
Description | FIXED IND 6.8UH 2.9A 41 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447783068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 41mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿81.15000 | ฿81.15 |
| 10 | ฿72.41900 | ฿724.19 |
| 50 | ฿67.24640 | ฿3,362.32 |
| 100 | ฿64.66000 | ฿6,466.00 |
| 500 | ฿62.07360 | ฿31,036.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿53.47382 | ฿53,473.82 |

