2000-2203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-2203
2000-2203
2000-2203

2000-2203

DigiKey Part Number
2946-2000-2203-ND
Manufacturer
Manufacturer Product Number
2000-2203
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-2203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
16 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿289.58000฿289.58
10฿205.30300฿2,053.03
25฿181.07720฿4,526.93
50฿166.32860฿8,316.43
100฿154.32300฿15,432.30
250฿142.05492฿35,513.73
500฿135.00566฿67,502.83
1,000฿129.49333฿129,493.33
Manufacturers Standard Package