2000-2233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-2233
2000-2233
2000-2233

2000-2233

DigiKey Part Number
2946-2000-2233-ND
Manufacturer
Manufacturer Product Number
2000-2233
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-2233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
16 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿347.10000฿347.10
10฿246.31800฿2,463.18
25฿217.78920฿5,444.73
50฿200.48600฿10,024.30
100฿186.46550฿18,646.55
250฿172.18112฿43,045.28
500฿163.99826฿81,999.13
1,000฿157.61070฿157,610.70
Manufacturers Standard Package