



2000-5377/102-000 | |
---|---|
DigiKey Part Number | 2946-2000-5377/102-000-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5377/102-000 |
Description | 3-CONDUCTOR SENSOR/ACTUATOR TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 9 Position Feed Through, Isolated (2) Orange 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5377/102-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 9 | |
Number of Levels | 3; 2 Grounded | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,076.40000 | ฿1,076.40 |
10 | ฿776.52300 | ฿7,765.23 |
25 | ฿698.58120 | ฿17,464.53 |
50 | ฿652.71700 | ฿32,635.85 |
100 | ฿616.26180 | ฿61,626.18 |
250 | ฿579.76880 | ฿144,942.20 |
500 | ฿559.15146 | ฿279,575.73 |