



2000-5410/1101-951 | |
---|---|
DigiKey Part Number | 2946-2000-5410/1101-951-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5410/1101-951 |
Description | 4-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5410/1101-951 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 10 | |
Number of Levels | 4 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,174.90000 | ฿2,174.90 |
10 | ฿1,600.43000 | ฿16,004.30 |
25 | ฿1,457.52120 | ฿36,438.03 |
50 | ฿1,374.58760 | ฿68,729.38 |
100 | ฿1,309.29500 | ฿130,929.50 |
250 | ฿1,244.47312 | ฿311,118.28 |