
2002-554 | |
---|---|
DigiKey Part Number | 2946-2002-554-ND |
Manufacturer | |
Manufacturer Product Number | 2002-554 |
Description | MODULAR TOPJOBS CONNECTOR; MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-554 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 4 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿878.80000 | ฿878.80 |
10 | ฿631.15000 | ฿6,311.50 |
25 | ฿565.89000 | ฿14,147.25 |
50 | ฿527.29300 | ฿26,364.65 |
100 | ฿496.52850 | ฿49,652.85 |
250 | ฿465.64832 | ฿116,412.08 |
500 | ฿448.16266 | ฿224,081.33 |