
2002-7111 | |
|---|---|
DigiKey Part Number | 2946-2002-7111-ND |
Manufacturer | |
Manufacturer Product Number | 2002-7111 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2002-7111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.230" (56.64mm) | |
Height (Max) | 1.500" (38.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿303.55000 | ฿303.55 |
| 10 | ฿215.24800 | ฿2,152.48 |
| 25 | ฿189.98200 | ฿4,749.55 |
| 50 | ฿174.59660 | ฿8,729.83 |
| 100 | ฿162.10030 | ฿16,210.03 |
| 250 | ฿149.33492 | ฿37,333.73 |
| 500 | ฿142.00680 | ฿71,003.40 |
| 1,000 | ฿136.27868 | ฿136,278.68 |

