
2006-511 | |
---|---|
DigiKey Part Number | 2946-2006-511-ND |
Manufacturer | |
Manufacturer Product Number | 2006-511 |
Description | MODULAR TOPJOBS CONNECTOR; MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2006-511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 1 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ฿153.42600 | ฿3,835.65 |