
2022-2201 | |
---|---|
DigiKey Part Number | 2946-2022-2201-ND |
Manufacturer | |
Manufacturer Product Number | 2022-2201 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-2201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 20 A | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.150" (80.00mm) | |
Height (Max) | 2.020" (51.31mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿210.60000 | ฿210.60 |
10 | ฿149.40300 | ฿1,494.03 |
25 | ฿131.28720 | ฿3,282.18 |
50 | ฿120.14600 | ฿6,007.30 |
100 | ฿111.01350 | ฿11,101.35 |
250 | ฿101.61840 | ฿25,404.60 |
500 | ฿96.19480 | ฿48,097.40 |
1,000 | ฿91.93860 | ฿91,938.60 |