
209-115 | |
---|---|
DigiKey Part Number | 2946-209-115-ND |
Manufacturer | |
Manufacturer Product Number | 209-115 |
Description | ADAPTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 209-115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿21.04050 | ฿2,104.05 |