
209-707 | |
---|---|
DigiKey Part Number | 2946-209-707-ND |
Manufacturer | |
Manufacturer Product Number | 209-707 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 4mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 100 | |
Pitch | - | |
For Use With/Related Products | 4mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿305.18000 | ฿305.18 |
10 | ฿259.35000 | ฿2,593.50 |
25 | ฿243.11320 | ฿6,077.83 |
50 | ฿231.49760 | ฿11,574.88 |
100 | ฿220.44750 | ฿22,044.75 |
250 | ฿206.65192 | ฿51,662.98 |
500 | ฿196.79596 | ฿98,397.98 |
1,000 | ฿187.41385 | ฿187,413.85 |