
209-988 | |
---|---|
DigiKey Part Number | 2946-209-988-ND |
Manufacturer | |
Manufacturer Product Number | 209-988 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | A210.0 through A219.7 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿272.35000 | ฿1,361.75 |