
2092-1603 | |
---|---|
DigiKey Part Number | 2946-2092-1603-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1603 |
Description | GRIPPING PLATE; LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gripping Plate For picoMAX® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gripping Plate | |
Number of Positions | - | |
For Use With/Related Products | picoMAX® Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ฿22.34720 | ฿558.68 |