
210-710 | |
---|---|
DigiKey Part Number | 2946-210-710-ND |
Manufacturer | |
Manufacturer Product Number | 210-710 |
Description | LABELS; FOR TP PRINTERS; 5 X 35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TP 298+ | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.378" (35.00mm) | |
Width | 0.197" (5.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,858.80000 | ฿6,858.80 |