
261-103/341-000 | |
---|---|
DigiKey Part Number | 2946-261-103/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-103/341-000 |
Description | TERM BLK 6POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Middle 32.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-103/341-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 32.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿233.03000 | ฿233.03 |
10 | ฿165.26300 | ฿1,652.63 |
25 | ฿145.37920 | ฿3,634.48 |
50 | ฿133.19800 | ฿6,659.90 |
100 | ฿123.23350 | ฿12,323.35 |
250 | ฿113.00512 | ฿28,251.28 |
500 | ฿107.11026 | ฿53,555.13 |
1,000 | ฿102.48973 | ฿102,489.73 |