




2624-3105 | |
|---|---|
DigiKey Part Number | 2946-2624-3105-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3105 |
Description | TERM BLOCK 5POS TOP ENTRY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿251.55000 | ฿251.55 |
| 10 | ฿178.45800 | ฿1,784.58 |
| 25 | ฿157.13120 | ฿3,928.28 |
| 50 | ฿144.09200 | ฿7,204.60 |
| 100 | ฿133.44500 | ฿13,344.50 |
| 250 | ฿122.53540 | ฿30,633.85 |
| 500 | ฿116.25446 | ฿58,127.23 |
| 1,000 | ฿111.33558 | ฿111,335.58 |

