264-704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-704

DigiKey Part Number
2946-264-704-ND
Manufacturer
Manufacturer Product Number
264-704
Description
2-CONDUCTOR MINIATURE THROUGH TE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
264-704 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿110.50000฿110.50
10฿78.78000฿787.80
25฿68.82200฿1,720.55
50฿62.56260฿3,128.13
100฿57.34950฿5,734.95
250฿51.90772฿12,976.93
500฿48.72920฿24,364.60
1,000฿46.21598฿46,215.98
5,000฿42.30038฿211,501.90
Manufacturers Standard Package