
288-800 | |
|---|---|
DigiKey Part Number | 2946-288-800-ND |
Manufacturer | |
Manufacturer Product Number | 288-800 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 24V |
Datasheet | Datasheet |
EDA/CAD Models | 288-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 40°C | |
Features | - | |
Size / Dimension | 3.35" L x 5.51" W x 1.73" H (85.0mm x 140.0mm x 44.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5,233.80000 | ฿5,233.80 |
| 10 | ฿4,600.01800 | ฿46,000.18 |
| 25 | ฿4,369.74200 | ฿109,243.55 |
| 50 | ฿4,203.23160 | ฿210,161.58 |

