
745-632 | |
---|---|
DigiKey Part Number | 2946-745-632-ND |
Manufacturer | |
Manufacturer Product Number | 745-632 |
Description | COMB-STYLE JUMPER BAR; 2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 745-632 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.591" (15.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | 15.00mm Pitch Terminal Blocks | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿30.55000 | ฿30.55 |
10 | ฿25.90300 | ฿259.03 |
25 | ฿24.27120 | ฿606.78 |
50 | ฿23.11400 | ฿1,155.70 |
100 | ฿22.00900 | ฿2,200.90 |
250 | ฿20.62840 | ฿5,157.10 |
500 | ฿19.64366 | ฿9,821.83 |
1,000 | ฿18.70538 | ฿18,705.38 |
2,500 | ฿17.53440 | ฿43,836.00 |