
750-494 | |
---|---|
DigiKey Part Number | 2946-750-494-ND |
Manufacturer | |
Manufacturer Product Number | 750-494 |
Description | POWER MEASUREMENT MOD 6ANLG 480V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Measurement Module DIN Rail 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | 750-494 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Measurement Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 6 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 480VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿25,261.93000 | ฿25,261.93 |
10 | ฿22,872.42800 | ฿228,724.28 |