
750-609 | |
---|---|
DigiKey Part Number | 2946-750-609-ND |
Manufacturer | |
Manufacturer Product Number | 750-609 |
Description | POWER SUPPLY MODULE 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | 750-609 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 230VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,440.15000 | ฿4,440.15 |
10 | ฿3,902.40500 | ฿39,024.05 |
25 | ฿3,707.02800 | ฿92,675.70 |
50 | ฿3,565.77000 | ฿178,288.50 |