
750-650/003-000 | |
---|---|
DigiKey Part Number | 2946-750-650/003-000-ND |
Manufacturer | |
Manufacturer Product Number | 750-650/003-000 |
Description | COMMUNICATIONS MODULE 0-5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-650/003-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿32,747.33000 | ฿32,747.33 |
10 | ฿26,845.48800 | ฿268,454.88 |