
756-9404/060-000 | |
|---|---|
DigiKey Part Number | 2946-756-9404/060-000-ND |
Manufacturer | |
Manufacturer Product Number | 756-9404/060-000 |
Description | M12 SOCKET; B-CODED; ANGLED; CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Spring-Cage |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation B |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Spring-Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,818.21000 | ฿2,818.21 |
| 10 | ฿2,395.49100 | ฿23,954.91 |
| 25 | ฿2,245.62880 | ฿56,140.72 |
| 50 | ฿2,138.56480 | ฿106,928.24 |
| 100 | ฿2,036.63160 | ฿203,663.16 |

