756-9503/040-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-9503/040-000

DigiKey Part Number
2946-756-9503/040-000-ND
Manufacturer
Manufacturer Product Number
756-9503/040-000
Description
ADAPTER M12 SOCKET; D-CODED/ RJ-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector Circular Connector, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Circular Connector, Female Sockets, 4 Pos, M12
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
Dust Tight, Waterproof
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿4,789.85000฿4,789.85
10฿4,071.79500฿40,717.95
25฿3,817.13800฿95,428.45
50฿3,635.20960฿181,760.48
Manufacturers Standard Package