
762-5204/8000-001 | |
---|---|
DigiKey Part Number | 2946-762-5204/8000-001-ND |
Manufacturer | |
Manufacturer Product Number | 762-5204/8000-001 |
Description | TOUCH PANEL 600; 25.7 CM (10.1") |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
EDA/CAD Models | 762-5204/8000-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿122,168.48000 | ฿122,168.48 |