
769-438 | |
---|---|
DigiKey Part Number | 2946-769-438-ND |
Manufacturer | |
Manufacturer Product Number | 769-438 |
Description | PIN COVER; WITH MARKER SLOT FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Pin Cover For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pin Cover | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿28.93000 | ฿28.93 |
10 | ฿26.06500 | ฿260.65 |
25 | ฿25.06400 | ฿626.60 |
50 | ฿24.33600 | ฿1,216.80 |
100 | ฿23.61780 | ฿2,361.78 |
250 | ฿22.70580 | ฿5,676.45 |
500 | ฿22.03826 | ฿11,019.13 |
1,000 | ฿21.39020 | ฿21,390.20 |
5,000 | ฿19.95741 | ฿99,787.05 |