
769-605/006-000 | |
---|---|
DigiKey Part Number | 2946-769-605/006-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-605/006-000 |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 769-605/006-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Panel Mount, Snap-In | |
Current - IEC | 32A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.642" (41.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿627.58000 | ฿627.58 |
10 | ฿448.01300 | ฿4,480.13 |
25 | ฿399.51600 | ฿9,987.90 |
50 | ฿370.60400 | ฿18,530.20 |
100 | ฿347.43150 | ฿34,743.15 |
250 | ฿324.04840 | ฿81,012.10 |
500 | ฿310.76046 | ฿155,380.23 |
1,000 | ฿300.43715 | ฿300,437.15 |