
770-512/042-000 | |
---|---|
DigiKey Part Number | 2946-770-512/042-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-512/042-000 |
Description | STRAIN RELIEF HOUSING 2-POLE WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-512/042-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿94.90000 | ฿94.90 |