787-1662
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1662/004-1000

DigiKey Part Number
2946-787-1662/004-1000-ND
Manufacturer
Manufacturer Product Number
787-1662/004-1000
Description
ELECTRONIC CIRCUIT BREAKER; 2-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 3.8A AC 24 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-1662/004-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
3.8A
Voltage Rating - DC
24 V
Actuator Type
Not Included
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿13,378.30000฿13,378.30
5฿11,083.86600฿55,419.33
10฿10,214.32800฿102,143.28
Manufacturers Standard Package