
787-844 | |
---|---|
DigiKey Part Number | 2946-787-844-ND |
Manufacturer | |
Manufacturer Product Number | 787-844 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 787-844 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC | |
DC Voltage - Input (Min) | 480V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 93.6% | |
Operating Temperature | -25°C ~ 55°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 8.07" L x 5.04" W x 6.73" H (205.0mm x 128.0mm x 171.0mm) | |
Approval Agency | cURus, EAC, UL | |
Standard Number | 60950-1; 61010-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿34,645.65000 | ฿34,645.65 |
10 | ฿30,655.62500 | ฿306,556.25 |