
787-890 | |
---|---|
DigiKey Part Number | 2946-787-890-ND |
Manufacturer | |
Manufacturer Product Number | 787-890 |
Description | CBL ASSY 9P F-RECT 8P SKT 5.90' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to Rectangular 8 pos Socket 5.90' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to Rectangular 8 pos Socket | |
Length | 5.90' (1.80m) | |
Cable Type | Round | |
Color | - | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,337.18000 | ฿6,337.18 |