
788-102 | |
---|---|
DigiKey Part Number | 2946-788-102-ND |
Manufacturer | |
Manufacturer Product Number | 788-102 |
Description | RELAY SOCKET; 2 CHANGEOVER CONTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | 788 Series | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿432.25000 | ฿432.25 |
10 | ฿385.19000 | ฿3,851.90 |
25 | ฿367.82200 | ฿9,195.55 |
50 | ฿355.20560 | ฿17,760.28 |
100 | ฿343.00830 | ฿34,300.83 |
250 | ฿327.51420 | ฿81,878.55 |
500 | ฿316.25360 | ฿158,126.80 |
1,000 | ฿305.37163 | ฿305,371.63 |