
788-118 | |
---|---|
DigiKey Part Number | 2946-788-118-ND |
Manufacturer | |
Manufacturer Product Number | 788-118 |
Description | COMB-STYLE JUMPER BAR; 2-WAY (1- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 788-118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 788 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿117.98000 | ฿117.98 |
10 | ฿100.16500 | ฿1,001.65 |
25 | ฿93.88600 | ฿2,347.15 |
50 | ฿89.39460 | ฿4,469.73 |
100 | ฿85.12400 | ฿8,512.40 |
250 | ฿79.79400 | ฿19,948.50 |
500 | ฿75.98566 | ฿37,992.83 |
1,000 | ฿72.36093 | ฿72,360.93 |
2,500 | ฿67.83439 | ฿169,585.98 |