
788-701 | |
---|---|
DigiKey Part Number | 2946-788-701-ND |
Manufacturer | |
Manufacturer Product Number | 788-701 |
Description | SSR RELAY SPST-NO 5A 0-24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 788-701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,214.90000 | ฿3,214.90 |
10 | ฿2,862.82800 | ฿28,628.28 |
25 | ฿2,733.48400 | ฿68,337.10 |
50 | ฿2,639.46160 | ฿131,973.08 |
100 | ฿2,548.63050 | ฿254,863.05 |