
789-620 | |
|---|---|
DigiKey Part Number | 2946-789-620-ND |
Manufacturer | |
Manufacturer Product Number | 789-620 |
Description | CURRENT SENSOR WITH BUS CONNECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 80A 1 Channel Current Sensor Module |
Datasheet | Datasheet |
EDA/CAD Models | 789-620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 70°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12,405.58000 | ฿12,405.58 |

