
789-804 | |
---|---|
DigiKey Part Number | 2946-789-804-ND |
Manufacturer | |
Manufacturer Product Number | 789-804 |
Description | SWITCHING MODULE; WITH OFF BUTTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
EDA/CAD Models | 789-804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Amps) | 16A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Rectangular, Button | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,415.08000 | ฿2,415.08 |